Allegro MicroSystems CT8111 Unipolar TMR Digital Latches

Allegro MicroSystems CT8111 Unipolar Tunnel Magneto-Resistance (TMR) Digital Latches offer stable magnetic operation over the operating temperature range. These digital latches are based on XtremeSense® TMR technology with an integrated CMOS process to provide a monolithic solution for impressive sensing performance. The CT8111 latches support magnetic fields up to 1.5mT, where there is a large air-gap requirement. These latches offer digital CMOS outputs, including push-pull and open drain. Applications include IoT devices, door or lid closure, reed switch replacement, fluid level sensing/detection, motor controllers, and medical devices.

Features

  • As low as 1.5mT sensitivity with BOP
  • ~145nA @ VDD=1.8V and fs=10Hz
  • 1.7V to 5.5V supply voltage range
  • Unipolar sensor polarity
  • Under-Voltage Lockout (UVLO)
  • Digital CMOs outputs:
    • Push-pull
    • Open drain
  • 3-Lead SOT23 package

Applications

  • IoT devices
  • Door or lid closure
  • Reed switch replacment
  • Tamper-proofing for utility smart meters
  • Fluid level sensing/detection
  • Proximity detection
  • Motor controllers
  • Gimbals for camera systems in drones/UAVs
  • Industrial machinery/robots
  • Medical devices

Block Diagram

Block Diagram - Allegro MicroSystems CT8111 Unipolar TMR Digital Latches
Publié le: 2023-07-31 | Mis à jour le: 2024-12-06