American Bright LED BPD-BQDA34-RR End-Look Package PIN Photodiode

American Bright LED BPD-BQDA34-RR End-Look Package PIN Photodiode comes molded in a black epoxy package and allows spectral response from visible to infrared light wavelengths. The end-look package is designed for easy PC board mounting and is ideal for space-limited applications. This photodiode offers a wide receiving angle, providing relatively even reception over a large area. The BPD-BQDA34-RR photodiode is mechanically and spectrally matched to Bright’s GaAs and GaAlAs series of infrared emitting diodes. This photodiode features fast switching time, 60V maximum reverse breakdown voltage, and 100mW power dissipation. The BPD-BQDA34-RR photodiode operates within the -40°C to 85°C temperature range and is RoHS-compliant.

Features

  • Wide receiving angle
  • Linear response vs. irradiance
  • Fast switching time
  • End-look package ideal for space-limited applications
  • Black lens appearance
  • RoHS-compliant

Specifications

  • 60V maximum reverse breakdown voltage
  • 100mW maximum power dissipation
  • 80µA typical reverse light current
  • 100nA maximum dark current
  • 9pF total capacitance
  • 50ns typical rise/fall time
  • -40°C to 85°C operating temperature range

Package Dimensions

Mechanical Drawing - American Bright LED BPD-BQDA34-RR End-Look Package PIN Photodiode
Publié le: 2024-05-20 | Mis à jour le: 2024-06-26