Amphenol Advanced Sensors JS8741 Pipe Clip Temperature Sensors

Amphenol Advanced Sensors JS8741 Integrated Pipe Clip Surface Temperature Sensors are clip-on temperature sensors that monitor the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. Amphenol Advanced Sensors JS8741 Pipe Clip Temperature Sensors are designed to measure engine temperature, heater temperature, industrial or process supply line temperature, and more. These IP57 sensors feature a quick-mount spring-loaded clip, allowing easy mounting on galvanized spring steel. JS8741 provides a -40°C to +85°C operating temperature range and resistance (at 25°C) of 2.7kΩ, 10kΩ, or 30kΩ.

Features

  • Quick-mount, spring-loaded galvanized clip
  • High sensitivity temperature measurement
  • Compact design
  • VW75174 integrated connector with locking feature
  • IP57 ingression protection rating

Applications

  • Engine coolant temperature
  • Battery pack coolant line temperature
  • Process flow management
  • HVAC water and refrigeration
  • Home appliances

Specifications

  • -40°C to +85°C operating temperature range
  • Resistance at 25°C
    • JS8741A: 2.7kΩ ±5% at 25°C
    • JS8741B: 10.0kΩ ±5% at 25°C
    • JS8741C: 30.0kΩ ±5% at 25°C
  • 20s response time when mounted on a metallic pipe 
  • Polyamide 6, gray color housing material
  • Galvanized steel clip material
  • Mating connector
    • Amphenol FEP: 428 313 000
    • TE Connectivity: 1-1718643-1

Typical Circuit Diagram

Amphenol Advanced Sensors JS8741 Pipe Clip Temperature Sensors

Videos

Infographic

Amphenol Advanced Sensors JS8741 Pipe Clip Temperature Sensors
Publié le: 2018-06-11 | Mis à jour le: 2025-04-22