Amphenol InterCon Systems Lynx™ QD Quad Differential Interconnects
Amphenol InterCon Systems Lynx™ QD Quad Differential Interconnects provide a compact, high-performance solution optimized for signal density, limited board space, design flexibility, and differential pair signaling. These modules support 56Gb/s PAM4 data rates, as well as PCIe Gen 5. The Lynx QD series is available in right-angle, coplanar, and vertical stacker form factors with a four-row differential signaling structure, compact two-row footprint, four pin counts (20, 40, 60, and 80 positions), and stack heights spanning 4mm to 15mm. The high-density connectors also feature 24 differential pairs per cm squared, an integrated shielding design with robust mechanical strength and sustained signal integrity. The system offers flexible, customizable routing for differential, single-ended, and power requirements.Amphenol InterCon Systems Lynx™ QD Quad Differential Interconnects are rated at 92Ω and 1.5A per pin. Ideal applications include telecom, datacom, consumer, medical, and automotive.
Features
- Supports 56Gb/s PAM4, PCI Gen 5
- Multiple form factors
- Right angle
- Coplanar
- Vertical stacker
- 4-row differential connector in a 2-row footprint
- Tooled in 20, 40, 60, and 80 differential pair positions
- Stack heights from 4mm to 15mm
- Integrated shielding design
- High-density, compact footprint
- Features alignment block
- Comes with integrated guideposts
- Available with PCB alignment clips
- Wide ground contacts allow routing from both sides of the connector
- Integrated flex/cable options available
Applications
- Router and servers
- Data centers
- Network
- Telecom
- Datacom
- Switches and routers
- Car navigation systems
- Imaging
- Gaming machine
- Test equipment
- Entertainment PCs
Specifications
- Materials
- High-performance copper alloy contacts
- High-temperature reinforced polyester housings (liquid crystal polymer)
- Lead-free solder
- Mechanical
- 4-row 0.90mm pitch, 20 to 80 differential pairs
- Normal force of 25g per pin EOL
- Mating force of 27g typical per pin
- 0.50mm mechanical wipe
- Electrical
- Supports 56Gb/s PAM4, PCIe® Gen 5
- 92Ω impedance
- 1.5A per pin current rating
- Environmental
- -55°C to +105°C operating temperature range
- 94BV-0 flammability rating
Videos
Markets & Applications
Configurations
Publié le: 2019-12-03
| Mis à jour le: 2024-08-19