Amphenol PCD MIL-T-81714 Series I Terminal Junction Modules
Amphenol PCD Series I Terminal Junction Modules are designed and qualified to MIL-T-81714 requirements to provide robust and reliable performance. These modules cover the full SAE-AS81714 range of configurations: feedback/feedthrough, electronic, in-line splice, electronic splice, and ground. These Series I devices use standard M39029/1 pin contacts and accommodate 26AWG to 12AWG wires. The modules are used for the interconnection of wiring and the incorporation of passive components. These environment-resistant components feature crimp-type external pin contacts in accordance with MIL-C-39029/1 for Series 1. Amphenol PCD Series I Terminal Junction Modules are designed to operate continuously over a temperature range of -65°C to +200°C, making them suitable for a wide range of pressurized and unpressurized aerospace applications.Features
- MIL-T-81714 approved
- M39029/1 contacts meet military specification MIL-C-39029
- Integral socket / bus bar ensures electrical and mechanical integrity over long product life
- Integral contacts provide high conductivity for optimum electrical performance
- Split socket design
- Provides peripheral surface wipe and contact
- Uses maximum mating surfaces of pin and contact
- Conforms to all dimensions and performance requirements of MIL-T-81714/17
- Class D module system combines maximum high temperature and high fluid resistance performance parameters previously divided among A, B, and C module classes
- Electronic systems
- Modules can be supplied with variety of diode, resistors, capacitors, and fuses
- Meets electronic parameters of MIL-T-81714/24
Applications
- Lighting
- In-flight entertainment and galley
- Avionic control
- Instrumentation
- Aircraft power distribution
- Junction boxes
- Electrical grounding
- Wire splicing
Specifications
- Dielectric withstanding voltage
- 1500VRMS at sea level
- 200VRMS at 100,000ft altitude
- >5000MΩ insulation resistance
- Accommodates 26AWG to 12AWG wires
- -65°C to +200°C temperature range
Additional Resources
Publié le: 2019-04-24
| Mis à jour le: 2024-07-25