Amphenol Sine Systems DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

Features

  • Environmentally-sealed, multi-pin, heavy-duty, plastic or metal, circular connectors
  • Available in shell sizes 18 and 24 with a wide variety of insert configurations (depending on product series)
  • Available options
    • DuraMate AHDP
    • DuraMate AHDP with PanelMate™
    • DuraMate AHDP with HYPERBUSS™
    • DuraMate AHDP ISOBUS 91 series
    • DuraMate AHDM
    • DuraMate™ AHDM/AHDBM ISOBUS 91 series
  • Three-key-way bayonet design ensures proper mating of connectors
  • High-density signal and mixed power insert configurations
  • -55°C to +125°C operating temperature range
  • High current configurations incorporating revolutionary RADSOK® contacts
  • High-strength, impact-resistant, and lightweight thermoplastic or zinc-alloy metal housings
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Environmentally-sealed, engineered rapid, secure mating system achieves up to an IP69K rating (in mated condition) from ingress of dust, water, mud, and other contaminants, also vibration resistant
  • Sealing features consist of durable high-temperature silicone that provides a barrier from lubricating oils, hydraulic fluids, and fossil fuels
  • Wire entry sealing is available in three separate ranges for discrete wire applications
  • Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
  • Smooth Ring Adapters (SRA) are designed for use without backshells for a smaller footprint
  • Small Thread Adapters (STA) provide an enhanced “step down” threading for use with screw-on or clamshell backshells
  • Wide Thread Adapters (WTA) provide an enhanced threading for use with a wide variety of screw-on or clamshell backshells
  • Backshell Ring Adapters (BRA) allow for use with other compatible industry-standard snap-on backshells
  • Utilizes A Series™ standard contact system (stamped and formed or machined)

Applications

  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Off-road
  • Mining
  • Industrial
  • Railway
  • Automotive
  • Diagnostics
  • Marine
  • Water resistance
  • Harsh environments

Videos

Brand

Schematic - Amphenol Sine Systems DuraMate™ Family
Publié le: 2019-10-10 | Mis à jour le: 2025-12-30