Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System
Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System is designed to resist shock, vibration, and traction and is sealed to an IP68 protection rating. This system allows users to insert a standard USB 2.0 cordset into the metallic plug, protecting it from shocks, dust, and fluids. Additional features include no hazardous on-field cabling and grounding, a Tri-Start Thread coupling mechanism, and improved EMI protection. Ideal applications for Amphenol Socapex USBF TV USB-A (USB 2.0) connecters include embedded computers, railways, navy systems, and battlefield communication systems.Features
- Sealed against fluids and dusts (IP68)
- Shock, vibration, and traction resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri-Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - shell size 15
- USB 2.0 data transmission up to 480Mb/s
Applications
- Embedded computers
- Data acquisition and transmission in harsh environments
- Railways
- Battlefield communication systems
- Navy systems
Publié le: 2019-10-07
| Mis à jour le: 2023-08-14