Amphenol Industrial Amphe-309 Power Connectors
Amphenol Industrial Amphe-309 Power Connectors feature IP44- and IP67-rated devices from 16A up to 125A. These Amphenol Industrial connectors include plugs, connectors, receptacles, inlets, and mechanical interlocks. Amphe-309 connectors meet IEC 603 09-1 & 2, EN 60 309-1 & 2, BS 4343-2 1992, and UL 1682 & 1686 requirements. This power connector series covers all clock positions used in low profile, watertight, and heavy duty solutions. Amphe-309 connectors serve a variety of commercial and industrial applications, including data centers and servers, commercial and agricultural installations, and lighting and audio power.Features
- Plug, receptacle, connector, inlet, and mechanical interlock devices
- IP44- or IP67-rated
- 16A to 125A, up to 690V
- Less than 50V low voltage available
- Low profile and heavy duty options
- Variety of termination options
- Cable, surface, and panel mounted types with straight and angled options
- UL, CAS, CE, CCC certified
Applications
- Data centers and servers
- Commercial and agricultural installations
- Outdoor apparatuses
- Lighting and audio power
Additional Resources
Publié le: 2016-11-04
| Mis à jour le: 2022-03-11