Amphenol FCI Duflex™ Flex Connectors
Amphenol FCI Duflex™ Connectors are designed as a cost-effective and reliable solution for terminating FPC/FFC and membrane touch switches. Designed for use on a 2.54mm grid, these connectors combine a Dubox™ receptacle and the assembly speed of IDC termination techniques. The reliable dual-beam contact design features a pre-stressed contact beam for low insertion force. The series is available in single- and double-row versions with up to 36 contacts per row with a 3.8mm housing height for single row and 6.34mm for double row. Amphenol FCI Duflex Connectors are ideal for large-volume users.Features
- 2.54mm pitch
- 1 or 2 rows
- 3.8mm housing height for single row and 6.34mm for double row
- Mates with 0.62mm2 or round pins as short as 5mm
- Ideal for large-volume users
- Reliable dual-beam contact design features pre-stressed contact beam for low insertion force
- Mass-termination system saves time and overall costs
- Contacts fitting all housing styles for versatility and flexibility
Applications
- Industrial control and equipment
- Business and retail equipment
Publié le: 2018-04-13
| Mis à jour le: 2022-08-23