Amphenol FCI Millipacs® Receptacles
Amphenol FCI Millipacs® Receptacles are available in high-speed, right-angle, and vertical versions that can support data rates up to 25Gbps. The high-speed connectors offer low cross-talk and mating compatibility with standard and 10G Millipacs connectors. The right-angle version is modular and scalable by 25mm to 50mm and has adequate spacing for routing PCB traces. The vertical receptacle connectors provide hot swapping and EMI protection in a one-piece receptacle housing design. Amphenol FCI Millipacs Receptacles feature a two-beam tulip contact and 2mm pitch. Typical applications include communications, data, medical, as well as industrial and instrumentation.
Features
- High-speed receptacle connectors
- Suitable for data rate up to 25Gbps
- Low cross-talk
- Mating compatibility with standard and 10G Millipacs
- Retains same outer board space as the standard product
- Retains existing backplane architecture and signal pinning layout
- 2-beam tulip contact
- Balanced differential pairs, up to 30DP / 50mm length
- Top and bottom shielding option for 10Gbps and 12.5Gbps versions
- Right-angle receptacle connectors
- Modular and scalable by 25mm to 50mm
- 2-beam tulip contact
- Stamped contacts
- Hybrid connectors with signal, power, and coaxial contacts
- Two outer rows
- Adequate spacing for routing PCB traces
- Standard modular length, without any loss of position
- Easy guiding and visual identification
- Improves creepage distance
- Enables versatile circuit design
- Vertical
- Current rating up to 1.5A
- Modular and scalable by 25mm to 50mm
- Data rates options up to 25Gbps
- Hot swapping and EMI protection
- Tulip contact design
- 1-piece receptacle housing design
- Long pin connector for extended stack height in mezzanine applications
- Stamped contacts for receptacles
Applications
- Communications
- High speed / high bandwidth data communication
- Communications IP, internet backbone
- Routers
- Base stations
- Wireless base stations
- Transmission, access systems
- Data
- Servers
- Storage units
- Medical
- MRI scanners
- Diagnostic equipment
- Industrial and automation
- Data acquisition systems for test and measurement
- Railway traffic management and control systems
- Control systems for process
- Energy and power industries
- In-flight entertainment and communication for avionics
- Digital image processing
- Radar
- Sonar systems
- Unmanned aerial vehicles (UAV)
Videos
Additional Resources
Publié le: 2018-10-04
| Mis à jour le: 2026-05-06