Amphenol LTW Waterproof USB 2.0 B Type Connectors
Amphenol LTW Waterproof USB 2.0 B Type Connectors support various protocols, such as USB 2.0 and USB Gen 1, and meet Super Speed communication of 10Gb/s, with up to 5A and 5V to 30V power supply. These waterproof connectors are protected against dirt, dust, high temperatures, high vibration, or humidity in harsh commercial and industrial environments. Amphenol LTW Waterproof USB 2.0 B Type Connectors are available in low-profile receptacles, receptacles with FPC, or overmolded inter-locking conduits.Features
- Transmission rate meets USB 2.0 and Gen 1 standards
- Up to IP68 protection
- 10,000 cycles of durability
- Plastic or metal construction
- Mating Styles
- Screw thread
- Push lock
- Snap-in
Applications
- Industrial automation
- Marine
- Broadband wireless access
- Autometers
- Renewable energy
- Heavy equipment
- Railway mass transit
- Test equipment
- Hybrid electric vehicles
- Medical equipment
- Mobile devices
- Transportation
- Lifts and material handling
- UAV
- Automotive diagnostics
- Autonomous
- Communication
- Remote video response centers
- Rugged IT
Specifications
- 48hr salt spray resistance
- -40°C to +85°C temperature range
- Up to 30VDC voltage rating
- Electrical
- 50mΩ maximum contact resistance
- 100VAC dielectric withstanding voltage for 1 minute
- 100MΩ minimum insulation resistance
- 26AWG, 3AWG applicable wire gauge
- 10Hz to 55Hz frequency range
- 1.52mm amplitude
- Mechanical
- 5N to 20N insertion force range
- 8N to 20N withdrawal force (within 10,000 cycles)
Videos
Publié le: 2017-01-03
| Mis à jour le: 2025-02-06