Amphenol Audio M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.

Features

  • Mono or stereo TRS type
  • Stylish shell design
  • Robust diecast shell in satin nickel or black finish
  • Nickel or gold-contact plating
  • Flexible grommet cable protection
  • Improved solderability
  • Precision machined contacts
  • Standard or bulk packaging

Applications

  • Electric guitars
  • Bass
  • Musical instruments
  • Phone connectors
Publié le: 2018-08-30 | Mis à jour le: 2022-08-10