Amphenol Socapex TV µCom Ethernet Connectors
Amphenol Socapex TV µCom Ethernet Connectors are designed to address the trends of the military industry. These connectors offer miniaturization, high speed, and high resistance for use in the harshest environments. Amphenol Socapex TV µCom Ethernet Connectors combine µCom-10G+ speed with 38999 Series III size 11 shells robustness. Typical applications include battlefield communication, grounded vehicles, military avionics, and rail mass transit.
Features
- Based on MIL-DTL-38999 series III–Shell size 11
- Environmental testing based on MIL-DTL-38999 series III military specifications
- 4 pairs totally insulated throughout the connector
- Patented special interfacial shapes
- Machined and gold-plated solder and crimp contacts
- Machined brass µCom contact module
Applications
- Battlefield, ground vehicles
- Navy
- Commercial aerospace
- Railway
- In-flight entertainment
- Shipboard
Specifications
- Cat.6A connector according to TIA568C.2 and ISO/IEC11801 standard
- Exceeds 10Gb/s Ethernet following IEEE 802.3an-2006 (10GBase-T)
- 24AWG solder contact
- 28AWG to 24AWG crimp contact
- IP68 sealing mated and unmated for PCB receptacles
- 1500Vrms dielectric withstanding voltage
- -55°C to +125°C operating temperature range
Videos
Characteristics
Publié le: 2018-08-03
| Mis à jour le: 2025-12-16