Amphenol Commercial UFS Card Sockets

Amphenol Commercial Products UFS Card Sockets are designed for the UFS market, meeting the demands for high speeds and storage capacity. These sockets can be used with both UFS and Micro SD cards. UFS Card Sockets feature data transfer speeds of up to 6 Gbps in a 19-pin package and backward compatibility with Micro SD. Applications include commercial and non-commercial devices.

Features

  • Design for next-generation UFS cards
  • 19P connector, backward compatible with Micro SD
  • Robust mating mechanism that ensures reliable connection
  • Data transfer speeds of up to 6Gb/s
  • High durability with up to 5000 mating cycles
  • Targets demanding application that requires high speed and storage capacities
  • RoHS compliant

Applications

  • Mobile phones
  • Tablets
  • Virtual reality cameras
  • Augmented reality cameras
  • Unmanned aerial vehicles (UAV)

Specifications

  • Materials
    • UL 94V-0, black, high-temperature thermoplastic housing
    • Corson alloy contacts
    • Stainless steel shell
  • 30gF/pin normal force, minimum
  • 100mΩ maximum contact resistance
  • 1000mΩ minimum insulation resistance
  • 500VAC maximum dielectric withstanding voltage for 1 minute
  • 0.5AAC/DC maximum current rating
  • 100VRMS minimum voltage rating
  • Temperature ranges
    • -25°C to +85°C operating
    • -40°C to +85°C storage
  • 95% maximum operating relative humidity
Publié le: 2017-03-14 | Mis à jour le: 2023-04-24