Amphenol FCI OCTIS™ Outdoor I/O Connectors
Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.Features
- Outdoor weatherproof
- Lightning protection up to 15kA
- Tamper-proof, rugged design
- 100 mating cycles
- 200N tensile load
- Multi-standard and varying interconnection interfaces
- Adaptable interface holder and outer housing
- Color coding on gland nuts
- IP67 rated with 720 hours salt spray resistance
- -55°C to +85°C operating temperature range
- 94mm x 26mm x 27mm in dimension
Applications
- Standard connector interfaces
- Small form-factor pluggable (SFP/SFP+)
- PoE (Power over Ethernet)
- Hybrid of signal and power
- Fiber To The Antenna (FTTA)
- 4G+, LTE+, and 5G
- Smart radio and RRU/RRH
- Broadband, cellular wireless, and communication systems
- Distributed Antenna System (DAS)
- Smart grid network
- Portable outdoor devices
Videos
Expanded View
Additional Resources
Publié le: 2017-09-18
| Mis à jour le: 2022-03-11