Amphenol Audio AC Series XLR Connectors
Amphenol Audio AC Series A and B Type XLR Connectors are specially designed to meet the needs of OEM products. These chassis-mount connectors offer a compact shell design that provides significant space savings over the traditional "D" type shells. Gold-plated contacts improve performance, ensuring a reliable contact, while the unique grounding link options offer design flexibility. Amphenol Audio AC Series A and B Type XLR Connectors are available in vertical and horizontal PCB versions as well as latching and non-latching versions.Features
- A leading first-mate last-break socket contact is standard on all female connectors (Pin 1)
- Vertical and horizontal PCB versions available
- Latching and hon-latching versions available
- A type is available in 3 or 5 contacts
- B type is available in 3 contacts
- Compatible with all other XLR brands
- Range of grounding options include
- Mating connector shell to pin 1
- Mating connector shell to chassis
- Mating connector shell to pin 1 to chassis
- Metal mounting flange (B type)
Publié le: 2015-11-25
| Mis à jour le: 2024-03-05