Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies

Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies are engineered to deliver superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat shrink tubing that offers better resistance against vibration and shock. The ruggedized assemblies also reinforce connector termination retention and cable flex rigidity. Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies are IP67 rated in both the mated and unmated conditions and are available in standard and reverse polarity. The series is ideal for transportation, military, and construction applications.

Features

  • Engineered for superior performance in harsh conditions
  • Available in standard and reverse polarity
  • Unique construction offers better resistance against shock and vibration
  • Reinforce connector termination retention and cable flex rigidity
  • Reliable thread interface
  • IP67 rated in both mated and unmated conditions

Applications

  • Transportation
  • Military
  • Construction
Publié le: 2019-05-14 | Mis à jour le: 2024-03-26