ams OSRAM AS621x Digital Temperature Sensors

ams OSRAM AS621x Digital Temperature Sensors are a complete digital sensor system. It features eight I2C addresses to serve complex design needs. This feature is especially useful during the product prototyping phase, when several heat-sensitive areas may need to be monitored without requiring additional system application processor resources. These sensors are a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The family has different temperature accuracies to give the ideal option for the customer's needs. The integrated alarm functionality enables the microcontroller to wake up at defined temperature thresholds. An internal voltage regulator allows stable accuracy independent of the supply voltage between 1.71V and 3.6V. For power-sensitive applications, the ams OSRAM AS621x Digital Temperature Sensors can enter a low-power wait mode with a current consumption of 0.1μA.

Features

  • Ultra-low 6μA power consumption at four samples/sec (typical)
  • Small WLCSP package (1.5mm x 1.0mm)
  • High-temperature accuracy
  • 1.72V to 3.6V supply voltage range
  • Wide-range operating -40°C to +125°C operating temperature
  • Factory calibrated according to NIST and verified by an ISO/IEC-17025 accredited laboratory
  • Easy to integrate with a serial bus connection
  • Longer battery lifetime
  • Small integration size (WLCSP)
  • Alert functionality for exact temperature control
  • An easy-to-use solution, with no calibration or linearization needed

Applications

  • High-accuracy consumer electronics
  • Mobile devices/tablets/notebooks
  • Cameras
  • Home and building automation
  • Vital sign monitoring
  • HVAC and thermostat control
  • Cold chain monitoring
  • Industrial automation
  • Lab equipment
  • Solid State Drives (SSDs)
  • Videos

Videos

Block Diagram

Block Diagram - ams OSRAM AS621x Digital Temperature Sensors
Publié le: 2019-11-19 | Mis à jour le: 2026-03-09