ams OSRAM Silicon 22xx PIN Photodiodes

ams OSRAM 22xx Silicon PIN Photodiodes offer optimum spectral sensitivity in a compact TOPLED D5140 package. These large-format photodiodes detect brightness in the same way as the human eye. Designed for a wide range of applications, these devices can be used when systems and equipment need to adjust to ambient light conditions as perceived by the human eye.

These photodiodes are ideal for measuring ambient brightness, such as adjusting display backlighting and sensing rain. or even sensing heart rate and oxygen saturation by the amount of light absorbed by the blood pulsing at your wrist. These devices are especially suitable for applications from 400nm to 1100nm and are offered in a compact 4.0mm x 5.1mm x 0.85mm TOPLED D5140 package.

Features

  • High linearity
  • Fast switching time
  • Suitable for reflow soldering
  • Solder control structure
  • 7.02mm2 or 8.12mm2 radiant sensitive area
  • 2.65mm2 or 2.85mm2 radiant sensitive area dimensions
  • Compact 4.0mm x 5.1mm x 0.85mm TOPLED D5140 package
  • Lead-Free (SnAgCu) assembly
  • RoHS compliant
  • Operating temperature range:
    • SFH 2200, SFH 2200FA, SFH 2201, and SFH 2202: -40°C to +85°C
    • SFH 2240: -40°C to +100°C
  • Spectral range of sensitivity
    • SFH 2200: 300nm to 1100nm
    • SFH 2200FA: 740nm to 1100nm
    • SFH 2201: 300nm to 1100nm
    • SFH 2202: 400nm to 1100nm
    • SFH 2240: 400nm to 690nm

Applications

  • Photointerrupters
  • Health monitoring
  • Fitness tracking
  • Industrial detectors
  • Weather monitoring
  • Scanners
  • Consumer and industrial electronics
  • Backlight control
  • Control and drive circuits
  • Remote control

Videos

Package Outline

Mechanical Drawing - ams OSRAM Silicon 22xx PIN Photodiodes
Publié le: 2018-02-06 | Mis à jour le: 2023-04-07