Analog Devices Inc. ADuM140x Quad-Channel Digital Isolators
Analog Devices ADuM140x Quad-Channel Digital Isolators feature 4/0 channel directionality based on iCoupler® technology. A digital isolator is used to eliminate ground-loop errors that can cause noise, hum, and interference in digital components. iCoupler devices remove the design difficulties commonly associated with optocouplers by avoiding the use of light-emitting diodes and photodiodes. The need for external drivers and other discrete components is eliminated with iCoupler products. The digital isolators can be used in general-purpose multichannel isolation, Serial Peripheral Interface (SPI)/data converter isolation, industrial field bus isolation, transceivers, and automotive systems.Features
- Qualified for automotive applications
- Low-power operation
- 5V operation
- 1.0mA per channel maximum at 0Mbps to 2Mbps
- 3.5mA per channel maximum at 10Mbps
- 31mA per channel maximum at 90Mbps
- 3V operation
- 0.7mA per channel maximum at 0Mbps to 2Mbps
- 2.1mA per channel maximum at 10Mbps
- 20mA per channel maximum at 90Mbps
- 5V operation
- Bidirectional communication
- 3V/5V level translation
- 125°C high-temperature operation
- dc to 90Mbps (NRZ) high-data rate
- Precise timing characteristics
- 2ns maximum pulse width distortion
- 2ns maximum channel-to-channel matching
- High common-mode transient immunity: >25kV/μs
- Output enable function
- 16-lead SOIC wide body package
- RoHS-compliant models available
Applications
- General-purpose multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
- Automotive systems
Publié le: 2019-05-03
| Mis à jour le: 2024-01-04