Analog Devices Inc. HMC595AE GaAs MMIC SPDT Switch
Analog Devices HMC595AE GaAs MMIC SPDT Switch is designed for use in transmit/receive applications that require very low distortion at high incident power levels. The HMC595AE switch can control signals from DC to 3 GHz. The devices are especially well-suited for Cellular/3G infrastructure, WiMAX, and WiBro applications with only 0.3dB typical insertion loss. The design provides a 3W power handling and +63dBm third-order intercept at +8V bias. RF1 and RF2 are reflective shorts when "off". Control inputs A & B are compatible with CMOS and some TTL logic families.Features
- Low Insertion Loss: 0.3dB
- High Input IP3: +63dBm
- Isolation: 30dB
- Positive Control: 0/+3V to 0/+10V
- Ultra Small Package: SOT26
Applications
- Cellular/3G Infrastructure
- Private Mobile Radio Handsets
- WLAN, WiMAX & WiBro
- Automotive Telematics
- Test Equipment
Block Diagram
EV1HMC595A Evaluation Board
Analog Devices EV1HMC595A Evaluation Board helps designers evaluate the performance of HMC595AE GaAs MMIC SPDT switch.
Publié le: 2015-08-31
| Mis à jour le: 2025-03-25