Analog Devices Inc. HMC812A Voltage-Variable Attenuators
Analog Devices Inc. HMC812A Voltage-Variable Attenuators are ideal for designs in which an analog DC control signal is required to control RF signal levels over a 30dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Developed using absorptive technology, the HMC812A Attenuators operate from 5GHz to 30GHz. The devices feature two shunt-type attenuators. Two analog voltages, Vctrl1 and Vctrl2, control the shunt-type attenuators. By connecting the Vctrl1 and Vctrl2 pins, the HMC812A Attenuators from Analog Devices can achieve the full analog attenuation range with only a small degradation in input IP3 performance.Features
- 5GHz to 30GHz bandwidth range
- +25dBm input P1dB power handling
- +28dBm input IP3 linearity
- 30dB attenuation range
- 24-lead ceramic 4mm x 4mm SMT Package
Applications
- Point-to-point radios
- VSAT radios
- Test instrumentation
- Microwave sensors
- Military, ECM, and radars
Functional Block Diagram
Development Tool
Publié le: 2017-10-31
| Mis à jour le: 2022-05-02