Analog Devices Inc. HMC8205 RF Amplifier
Analog Devices Inc. HMC8205 gallium nitride (GaN) MMIC RF Amplifier offers high gain, power, and efficiency in a compact package. The highly integrated HMC8205 RF Amplifier combines a DC feed/RF bias choke, DC blocking capacitors, and driver stage on a single design. Analog Devices Inc. HMC8205 Amplifier's design minimizes the required number of external components and overall board space.Features
- 46dBm PSAT rating
- 20dB power gain
- 38% PAE rating
- 0.3GHz to 6GHz instantaneous bandwidth
- VDD = 50V supply voltage at 1300mA
- 10-lead LDCC package
Applications
- Military jammers
- Commercial and military radar
- Power amplifier stage for wireless infrastructure
- Test and measurement equipment
Functional Block Diagram
Typical Application Circuit
Publié le: 2017-08-16
| Mis à jour le: 2022-04-20