Analog Devices Inc. LB2223B Multi-Footprint Lab Board
Analog Devices LB2223B Multi-Footprint Lab Board is a prototyping board that supports various package types during application design. The Analog Devices LB2223B Lab Board supports Mini Small Outline Package (MSOP), Small Outline Integrated Circuit (SOIC), Dual Flat Pack (DFN), and Small Outline Transistor (SOT) package types. Each pin landing pad is connected to an edge pad to simplify wiring surface-mount packages into other circuits. A center trace with pads at each end and center pads on the two boards on the right are included as a ground trace.Features
- Enables easy application design with pre-configured landing pads for a wide variety of package types
- All pin landing pads connect to the outer edge
- Chip capacitors can be placed and soldered from a corner pad to a center trace ground pad
- Supported package types
- MSOP-10, MSOP-8, MSOP-8E
- SOIC-8, SOIC-8E,
- 3x3 DFN-10, 3x3 DFN-8
- SOT-23-3, SOT-23-5, SOT-23-6, SOT-23-8
- SC-70-5, SC-70-6
Board Layout
Publié le: 2019-06-27
| Mis à jour le: 2024-03-08