Analog Devices Inc. LT6106 High Side Current Sense Amplifiers
Analog Devices LT6106 High Side Current Sense Amplifiers feature a wide input voltage range, high accuracy, and wide operating temperatures. These features make the devices ideal for automotive, industrial, and power management applications. LT6106 amplifiers have a wide 2.7V to 44V input voltage range and monitor current via the voltage across an external sense resistor (shunt resistor). The low DC offset allows for monitoring small sense voltages. The devices also feature 250µV maximum offset and 40nA maximum input bias current for design flexibility. Gain for each device is set by two resistors, allowing for accuracy better than 1%.Features
- Gain configurable with 2x resistors
- 250µV max low offset voltage
- 1mA max output current
- 2.7V to 36V, 44V absolute maximum supply range
- 40nA max low input bias current
- 106dB min PSRR
- 65µA typical low supply current V+ = 12V
- –40°C to +125°C operating temperature range
- Low-profile (1mm) ThinSOT™ package
Applications
- Current shunt measurement
- Battery monitoring
- Power management
- Motor control
- Lamp monitoring
- Overcurrent and fault detection
Block Diagram
Application Circuit
Power By Linear
Publié le: 2019-11-22
| Mis à jour le: 2024-03-08