Analog Devices / Maxim Integrated MAX1551 / MAX1555 Single-Cell Li+ Battery Chargers
Analog Devices MAX1551 / MAX1555 dual-input single-cell Li+ battery chargers charge a single-cell Li+ battery from USB and AC adapter sources. These Analog Devices battery chargers operate without external FETs or diodes and accept operating input voltages up to 7V. On-chip thermal limiting simplifies PC board layout and allows optimum charging rate without the thermal limits imposed by worst-case battery and input voltage. When the MAX1551 and MAX1555 thermal limits are reached, the chargers do not shut down but progressively reduce the charging current. The MAX1551 includes a POK (power OK) output to indicate when input power is present. If either charging source is active, POK goes low. The MAX1555 instead features a CHG output to indicate charging status. These Maxim Integrated IC Li+ battery chargers are designed for PDAs, wireless appliances, cell phones, and digital cameras.Features
- Charge from USB or AC Adapter
- Automatic Switchover when AC Adapter is Plugged In
- On-Chip Thermal Limiting Simplifies Board Design
- Charge Status Indicator
- 5-Pin Thin SOT23 Package
Applications
- Cell Phones
- Digital Cameras
- PDAs
- Wireless Appliances
Typical Operating Circuit
Publié le: 2011-07-18
| Mis à jour le: 2023-04-13