Analog Devices / Maxim Integrated MAX14813EVKIT Evaluation Kit

Analog Devices Inc. MAX14813EVKIT Evaluation Kit provides a proven design to evaluate the MAX14813, a high-voltage, high-frequency, three-level octal/five-level quad pulser. It also provides the capability to control the MAX14813 through an onboard USB-to-SPI interface, an onboard high-frequency clock generator, and a synchronous trigger. The ADI MAX14813EVKIT Evaluation Kit includes a graphical user interface (GUI) for exercising the beamforming features of the IC, making it a complete PC-based evaluation system.

Features

  • Easy evaluation of the MAX14813
  • Configurable for three-level or five-level mode
  • Programmable master clock frequency and trigger
  • Option for external clock and external trigger
  • Includes 3.5mm scope-probe jacks for high-voltage outputs
  • Windows XP®, Windows® 7, Windows 8.1, Windows 10-compatible software
  • Fully assembled and tested
  • Proven PCB layout
  • RoHS compliant

Kit Contents

  • MAX14813EVKIT evaluation kit, including the MAX14813EWX+
  • USB cable Type-A male to Type-B male

System Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14813EVKIT Evaluation Kit
Publié le: 2019-11-19 | Mis à jour le: 2023-05-04