Analog Devices / Maxim Integrated MAXM86161 Optical Bio Sensor

Analog Devices MAXM86161 Optical Bio-Sensor is a complete optical data-acquisition system in a single ultra-low-power module. The MAXM86161 Bio-Sensor is specifically targeted for in-ear medical applications and is optimized to detect Heart Rate (HR), Oxygen Saturation (SpO2), and Heart Rate Variability (HRV). 

On the transmitter side, the MAXM86161 has three programmable high-current LED drivers. On the receiver side, MAXM86161 consists of a high-efficiency PIN photodiode and an optical readout channel. The optical readout has a low-noise signal conditioning Analog Front-end (AFE), including a 19-bit ADC (Analog to Digital Converter), a high-performance Ambient Light Cancellation (ALC) circuit, and a picket fence detect and replace algorithm. Due to the low power consumption, compact size, easy, flexible-to-use, and ambient light rejection capability of the MAXM86161, the device is ideal for various optical sensing applications such as heart rate detection and pulse oximetry.

The MAXM86161 operates on a 3.0V to 5.5V VLED single supply voltage. It supports a standard compatible interface and fully autonomous operation. Each device has a large 128-word built-in FIFO.

The Analog Devices MAXM86161 Optical Bio-Sensor is offered in a miniature 14-pin Organic Land Grid Array (OLGA) package and is lead-free and RoHS-compliant.

Features

  • Complete single-channel optical data acquisition system
  • Built-In algorithm further enhances rejection of fast ambient transients
  • Optimized architecture for reflective heart rate and SpO2 monitoring
  • Low dark current noise of <50pA RMS (sample-to-sample variance)
  • Lower effective dark current noise achievable through multiple sample modes and on-chip averaging
  • High-resolution 19-bit charge integrating ADC
  • Three low-noise 8-bit LED current DACs
  • Excellent dynamic range >89dB in white card loop-back test (sample-to-sample variance)
  • Excellent ambient range and rejection capability
    • >100μA ambient photodetector current
    • >70dB ambient rejection at 120Hz
  • Ultra-low-power operation for wearable devices
    • <10μA, typical at 25sps low-power operation, optical readout channel 
    • 14.8μs, 29.4μs, 58.7μs, 117.3μs exposure integration period
    • 1.6μA (typ) low shutdown current
  • 860nm peak sensitivity 
  • 420nm to 1020nm spectral bandwidth range
  • 3.0V to 5.5V LED supply voltage (VLED)
  •  1.68V to 1.92V, 1.8V (typ) LDO output voltage (VLDO)
  • -40°C to +85°C operating temperature range 
  • OLGA-14 package type 
  • 2.9mm x 4.3mm x 1.4mm package dimensions 
  • Lead(Pb)-free/RoHS-compliant package

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXM86161 Optical Bio Sensor

Pinout Diagram

Analog Devices / Maxim Integrated MAXM86161 Optical Bio Sensor

Videos

Publié le: 2019-07-02 | Mis à jour le: 2025-02-17