Analog Devices / Maxim Integrated IC MAX1104x Bipolar ADCs
Analog Devices MAX11044, MAX11045, and MAX11046 are single-supply bipolar ADCs with high-impedance input. These converters offer 4, 6, or 8 independent input channels, feature independent track and hold and SAR circuitry, and provide simultaneous sampling at 250ksps for each channel. The MAX11044, MAX11045, and MAX11046 accept a ±5V input with all inputs overrange protected with internal ±20mA input clamps providing overrange protection with a simple external resistor. The Analog Devices 1104x ADC series operates with a 4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V digital supply for interfacing with the host without a level shifter.Features
- Internal Clocked Conversions
- 10ns Aperture Delay
- 100ps Channel-to-Channel T/H Matching
- Low Drift, Accurate 4.096V Internal Reference Providing an Input Range of ±5V
- External Reference Range of 3.0V to 4.25V, Allowing Full-Scale Input Ranges of ±4.0V to ±5.2V
- 56-Pin (8mm x 8mm) TQFN Package
Applications
- Automatic test equipment
- Power-factor monitoring and correction
- Power-Grid Protection
- Multiphase motor control
- Vibration and waveform analysis
Specifications
- Diff/S.E. Input: S.E. Only
- SNR: 92.3 dB
- SINAD: 92 dB
- THD: -105 dB
- SFDR: 106 dB
- DNL: 0.5 (±LSB)
- INL: 0.8 (±LSB)
- Package/Pins: TQFN / 56 Pins
Publié le: 2010-03-29
| Mis à jour le: 2023-04-21