Astrodyne TDI RP695 & RP695H High Current DC Filters
Astrodyne TDI RP695 and RP695H High Current DC Filters provide superior suppression of conducted interference in demanding high-power DC applications up to 1500VDC. These filters feature current ratings from 450A to 1600A, selectable Y-cap configurations, and a compact, high-performance design. RP695/RP695H filters deliver effective noise attenuation, ensure EMC compliance, and support reliable, high-efficiency operation in tough environments where high current and voltage coexist. Astrodyne TDI RP695 and RP695H High Current DC Filters are suitable for EV charging stations, large rectifiers, industrial inverters, and energy conversion systems.
Features
- Filters
- RP695: Dual-stage line filter
- RP695H: Dual-stage high-performance line filter
- Available with busbars (B)
- High-voltage design
- Y-cap value can be adjusted to fit specification
Applications
- DC fast chargers
- High power rectifiers
- Inverters
- Induction charging
- Industrial chargers
- Solar
Specifications
- 450A, 600A, 1000A, and 1600A rated current
- 1500VDC ±10% maximum operating voltage
- -25°C to +50°C ambient temperature range
- 25/100/21 climatic category
- Terminals (-T), B: busbars 450A to 600A (8x25), 1000A (8x40), 160A (10x60)
- Agency approved to UL 60939-3, CSA C22.2 8-13
RP695 Electrical Schematic
RP695H Electrical Schematic
Publié le: 2026-04-07
| Mis à jour le: 2026-05-06