ATC Diversified Electronics DPR Monitoring Relays
ATC Diversified Electronics DPR Monitoring Relays feature DIN rail mount and Relay ON and Power ON LED indications. These monitoring relays are available in phase and voltage phase classifications. The voltage phase monitoring relay features under-voltage, over-voltage, under-frequency, over-frequency, asymmetry, phase failure, and phase sequence monitoring in the 3Ø system. This voltage phase monitoring relay offers adjustable switching hysteresis, two separate alarm relays, and RMS measurements. The voltage phase monitoring relay operates at a <200ms response time and -20°C to 70°C storage temperature range. This phase monitoring relay offers a slim, space-saving design and a 0.2sec to 10sec Trip delay (T). The phase monitoring relay operates at -20°C to 75°C storage temperature range, 236V to 290V AC over-voltage, and 8VA maximum power consumption.Features
- Voltage Phase Monitoring Relay:
- Under voltage, over-voltage, under frequency, over frequency, asymmetry, phase failure, and phase sequence monitoring in 3Ø system
- RMS measurement
- Power ON delay, Trip time delay, and delay in release
- Adjustable switching hysteresis
- Two separate alarm relays
- Liquid crystal display 3 digits
- Din-rail mount
- LED indication: Relay ON and Power ON
- Phase Monitoring Relay:
- 3-Phase - 3 wire input
- Monitors, phase sequence, under voltage and over voltage
- Trip delay (T) 0.2sec to 10sec
- Slim, space-saving design
Specifications
- Phase Monitoring Relay:
- 170V to 290V AC operating voltage
- 8VA max power consumption
- 230V AC nominal input voltage
- 170 to 224V AC under voltage
- 236V to 290V AC over voltage
- -20°C to 75°C storage temperature range
- Voltage Phase Monitoring Relay:
- 45Hz to 65Hz frequency
- 3Ø-3 wire and 3Ø-4 wire electrical connection
- -20°C to 75°C storage temperature range
- 0°C to 50°C operating temperature range
Dimension Diagram (Phase Monitoring Relay)
Terminal Connections (Phase Monitoring Relay)
Timing Diagram (Phase Monitoring Relay)
Additional Resources
Publié le: 2023-04-24
| Mis à jour le: 2023-11-03