Banner Engineering Q130RA R-GAGE® Radar Sensors

Banner Engineering Q130RA R-GAGE® Radar Sensors feature a frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a 24° x 50° beam pattern with a single-sensing zone. The Q130RA series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q130RA R-GAGE Radar Sensors provide easy setup and configuration of range, sensitivity, and output using Banner Radar Configuration Software and Pro Converter Cable.

Features

  • FMCW true-presence radar
  • Detects moving and stationary objects
  • Adjustable sensing field ignores objects beyond setpoint
  • Unaffected by wind, rain/snow, fog, temperature, or light
  • Rugged IP67 housing withstands harsh environments
  • Easy setup and configuration of range, sensitivity, and output using Banner Radar Configuration Software and Pro Converter Cable
  • Operates in ISM telecommunication band with no required special license

Specifications

  • Bipolar outputs
  • 24° x 50° radar beam pattern
  • Detects objects containing metal, water, or similar high-dielectric materials
  • Single sensing zone up to 40m
  • 50ms response speed
  • 5-pin M12 integral QD connection
  • 24GHz operating frequency
  • 50mA max output capability
  • -40°C to +65°C operating temperature range

Radar Indicator Features

Chart - Banner Engineering Q130RA R-GAGE® Radar Sensors

Sensing Range

Infographic - Banner Engineering Q130RA R-GAGE® Radar Sensors

Videos

Publié le: 2024-08-05 | Mis à jour le: 2024-08-14