Banner Engineering S15C-K In-Line IO-Link Converters
Banner Engineering S15C-K In-Line IO-Link Converters take discrete, analog, and other types of signals and convert these signals to the IO-Link protocol. This conversion process makes it easy to incorporate existing legacy sensors into standard protocols for process monitoring. Banner Engineering S15C-K In-Line IO-Link Converters connect directly to a sensor, indicator, or other device and begin operating immediately, fitting seamlessly into designers' factory applications.Features
- S15C Bimodal Discrete to IO-Link Device Converter
- Compact bimodal to IO-Link device converter that connects discrete inputs and sends the value to the IO-Link Master
- Enables additional logic functions such as delays, totalizer, count, EPM, duration, and mirroring
- Outputs a discrete value as received from IO-Link Master Process Data Out
- Discrete input/output can be independently configured as NPN or PNP
- Rugged overmolded design meets IP65, IP67, and IP68 environmental protection standards
- Connects directly to a sensor or anywhere in-line for ease of use
- Quick, easy, and economical way to integrate non-IO-Link devices into an IO-Link system
- S15C Analog Voltage to IO-Link Device Converter
- Compact analog voltage to IO-Link device converter that connects to a voltage source (0V to 10V) and outputs the value to the IO-Link master
- Rugged over-molded design meets IP65, IP67, and IP68 environmental protection standards
- Connects directly to a sensor or anywhere in-line for ease of use
- S15C Analog Current to IO-Link Device Converter
- Compact analog current to IO-Link device converter that connects to a current source (4mA to 20mA) and outputs the value to the IO-Link master
- Rugged over-molded design meets IP65, IP67, and IP68 environmental protection standards
- Connects directly to a sensor or anywhere in-line for ease of use
Publié le: 2024-03-21
| Mis à jour le: 2024-04-23