Vishay / BC Components Multilayer Varistors
Vishay / BC Components Multilayer Varistors (MLV) provide reliable and cost-effective protection against high voltage transients and surges. These varistors absorb much higher transient energies than transient suppressor diodes and suppress positive and negative transients. The design offers an even distribution of the absorbed energy within the component, allowing a high surge current due to its high electrode area. Other features include surface mounting, inherent bidirectional clamping, and excellent energy/volume ratio. Vishay / BC Components Multilayer Varistors are ideal for overvoltage and transient voltage protection in data lines and I/O ports, ICs and transistors, modems, LCDs, and more.Features
- Package sizes
- 0402 (1005 metric)
- 0603 (1608 metric)
- 0805 (2012 metric)
- 1206 (3216 metric)
- 1210(3225 metric)
- 1812 (4532 metric)
- Surface mount
- Inherent bidirectional clamping
- Excellent energy/volume ratio
- Suitable for reflow soldering
- Lead free, halogen free
- RoHS compliant
Applications
- Data lines and I/O port protection
- Protection against ESD transients
- Modem protection
- LCD protection
- Onboard protection of ICs and transistors
Publié le: 2017-09-13
| Mis à jour le: 2022-06-29