Bel Magnetic Solutions Automotive Ethernet MagJack
Bel Magnetic Solutions Automotive Ethernet MagJack® is a 1GBase-T MagJack ICM that is IEEE 802.3bp rated, UL recognized, and RoHS 6/6 compliant. This integrated connector is also low profile, low halogen, and ideally suited for automotive ethernet applications like infotainment, driver-assist radar, and cameras, along with media converters and gateways. Bel Magnetic's automotive Ethernet MagJack® has a maximum operating temperature of +100°C to support high-temperature applications.Ethernet is faster in transmission speed and lighter in cable weight which is driving innovation and cost reductions in next generations vehicles. Next generation autonomous vehicles need the expanded processing speed that ethernet can bring into the vehicle to link all the new electronic systems these cars need to operate without a human driver. The automobile industry is moving to incorporate ethernet signaling and cabling styles to replace the existing CAN bus signaling used today.
Features
- Low profile
- SAE/USCAR2-6 compatible
- Operating temperature range up to +100°C
- Approved by Marvell, Intel and Broadcom
- Can be used in Automotive-Ethernet applications
- Compatible with standard automotive-grade transceivers for worry-free use
Specifications
- Meets all IEEE 802.3 10/100Base-T electrical requirements including RL, IL, Hi-pot, and Common Mode parameters
- Operating temperature range of -40°C to +100°C
- SAE/USCAR2-6 compatible temperature range, vibration withstand, and sealing requirements
- 100% Hi-pot tested in production
- Low halogen design
- UL recognized
- 50 micro-inches of gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
- Lead-free wave-solder compatible
- RoHS 6/6 compliant
Applications
- Infotainment
- Driver-assist radar
- Cameras
- Media converters
- Gateways
Publié le: 2018-06-11
| Mis à jour le: 2023-04-04