Bel Power Solutions PET2000-12-074xD DC-DC Front-End Power Supply

Bel Power Solutions PET2000-12-074xD DC-DC Front-End Power Supplies are 2000W DC to DC power supplies that convert 40VDC to 72VDC voltage into an isolated main output of +12VDC. The PET2000-12-074xD Series is designed for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. Bel Power Solutions PET2000-12-074xD utilizes full digital control architecture for greater efficiency, control, and functionality. These power supplies meet international safety standards.

Features

  • “Platinum” efficiency
  • 40VDC to 72VDC input voltage range
  • Always-On 12V / 2.5A / 30W standby output
  • Hot-plug capable
  • Parallel operation with active current sharing
  • Full digital controls for improved performance
  • 42.1W/inhigh-density design
  • 73.5mm x 40mm x 265mm form factor
  • PMBus communication interface for control, programming, and monitoring
  • Status LED with fault signaling

Applications

  • Networking switches
  • Servers and routers
  • Telecommunications

Block Diagram

Block Diagram - Bel Power Solutions PET2000-12-074xD DC-DC Front-End Power Supply
Publié le: 2018-02-14 | Mis à jour le: 2022-08-29