Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply

Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply is ideal for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The 3600W AC/DC power-factor-corrected (PFC) and DC-DC power supply convert standard AC mains power or high voltage DC bus voltages into a main output of 12VDC. The unit features a wide input voltage range of 90VAC to 300VAC and a DC input voltage range of 192VDC to 400VDC. Bel Power Solutions PFE3600-12-069RA AC-DC Front-End Power Supply is hot-plug capable and offers overtemperature, output overvoltage, and overcurrent protection. The PFE3600-12-069RA meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Features

  • Best-in-class, Platinum efficiency
  • 90VAC to 300VAC AC input voltage range
  • AC input with power factor correction
  • 192VDC to 400VDC DC input voltage range
  • Hot-plug capable
  • Parallel operation with active current sharing thru analog bus
  • Full digital controls for improved performance
  • 30.5W/in³ high-density design
  • 69mm x 42mm x 555mm dimensions
  • I2C communication interface with PMBus® protocol for monitoring, control, and firmware update via bootloader
  • Overtemperature, output overvoltage and overcurrent protection
  • RoHS Compliant
  • 2 Status LEDs: AC OK and DC OK with fault signaling

Applications

  • High performance servers
  • Routers
  • Switches
Publié le: 2018-04-25 | Mis à jour le: 2022-09-02