Bel Power Solutions Melcher™ RCM60 DC-DC Converters

Bel Power Solutions Melcher™ RCM60 DC-DC Converters feature a 12V to 110V voltage range, 60W power rating, and a 20ms interruption time. RCM60 converters are designed for chassis mounting in an enclosed housing and offer overtemperature, overvoltage, and overcurrent protection. These converters feature a two-stage topology with a booster at input followed by an active clamp forward converter. Bel Power Melcher RCM60 DC-DC Converters are ideal for railway and transportation applications.

Features

  • Ultra-wide input voltage range
  • Single output voltage
  • Overtemperature, overvoltage, overcurrent, and short-circuit protection
  • 20ms interruption time (EN50155 Class S3)
  • Low inrush current
  • Primary shutdown input
  • Conformal coated PCB
  • High efficiency and high power density
  • -40°C to +70°C ambient temperature range 
  • 50mm x 32mm x 172mm  dimensions 
  • Compliant to EN50155, EN50121-3-2, EN61373, and AREMA
  • Fire and Smoke inspected according to EN45545-2 and NFPA 130
  • RoHS Compliant
  • 5-year warranty

Videos

Block Diagram

Bel Power Solutions Melcher™ RCM60 DC-DC Converters
Publié le: 2019-12-02 | Mis à jour le: 2023-03-20