BI Technologies / TT Electronics EN10 Compact 10mm Encoders

BI Technologies / TT Electronics EN10 Compact 10mm Encoders are incremental/contacting type encoders with a plastic hollow shaft available in vertical and horizontal mount options. These encoders feature a 100,000 cycle minimum rotation life and 360° continuous rotation. The EN10 Encoders are ideal for small electronic applications such as frequency modulation, volume adjustment, and function switching.

Features

  • Compact design
  • 2-bits gray code output
  • Incremental/contacting type
  • IP40 rated
  • Plastic hollow shaft
  • Vertical and horizontal mount options
  • RoHS compliant

Applications

  • Mice
  • Earphones
  • Radios
  • Electronic toys

Specifications

  • Electrical
    • 6 or 12 pulses (per revolution)
    • 5VDC power rating at 10mA
    • 10MΩ insulation resistance at 50VDC maximum for 1 minute
    • 50VAC dielectric strength for 1 minute
    • 3ms maximum chattering
    • 2ms maximum bounce
  • -20°C to +80°C operating temperature range
  • 5.5mm to 13mm standoff length range
  • 1.72mm or 1.75mm hollow hex shaft options
  • Encoder
    • 360° continuous rotation
    • 15gf.cm to 50gf.cm rotational torque range
    • 12 or 24 detents per rotation
    • 100,000 cycles minimum rotational life
  • Style options
    • Top adjust, double tab bracket
    • Side adjust, double tab bracket
    • Side adjust, single tab bracket
    • Side adjust, no bracket
Publié le: 2021-11-16 | Mis à jour le: 2022-03-11