BJB OptiSquare 2x2, 4x4, & 8-in-1 Optics
BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.Features
- PMMA material
- -40°C to 80°C operating temperature range
- Clear color
- High-gloss/highly polished lens surface
- Fast mounting
- 0.5Nm maximum torque
- Available in multiple emission angle
- Various light distribution pattern
Applications
- Walkways, paths, and sidewalks
- Entrance roadways
- Loading and access ramps
- General road and street lighting
- Car parks and parking area lighting
- Perimeter of parking areas
- Center of roadways and intersection
View Results ( 10 ) Page
| Numéro de pièce | Fiche technique | Hauteur | Longueur | Largeur | Profil |
|---|---|---|---|---|---|
| 35.108.1003-002-04 | ![]() |
5.46 mm | 49.9 mm | 49.9 mm | Square |
| 35.108.1001-002-04 | ![]() |
5.5 mm | 49.9 mm | 49.9 mm | Square |
| 35.108.1002-002-05 | ![]() |
5.91 mm | 49.9 mm | 49.9 mm | Square |
| 35.108.1004-002-04 | ![]() |
5.63 mm | 49.9 mm | 49.9 mm | Square |
| 35.108.1005-002-05 | ![]() |
4.7 mm | 49.9 mm | 49.9 mm | Square |
| 35.116.1001-002-03 | ![]() |
4.5 mm | 50 mm | 50 mm | Square |
| 35.116.1002-002-04 | ![]() |
4.59 mm | 50 mm | 50 mm | Square |
| 35.116.1003-002-03 | ![]() |
3.81 mm | 50 mm | 50 mm | Square |
| 35.116.1004-002-03 | ![]() |
4.02 mm | 50 mm | 50 mm | Square |
| 35.116.1005-002-03 | ![]() |
4.27 mm | 50 mm | 50 mm | Square |
Publié le: 2023-06-15
| Mis à jour le: 2023-07-03