Blackhawk XDS560v2 System Trace Emulators
Blackhawk XDS560v2 System Trace Emulator is is a development tool for Texas Instruments DSPs that is based on the TI XDS560v2 JTAG emulator reference design. The Blackhawk XDS560v2 emulator includes both high-speed USB 2.0 and 10/100Mbit Ethernet host interfaces, multi-color state and activity LEDs and a flexible ribbonized coax JTAG cable.The Blackhawk XDS560v2 offers a power over Ethernet option, a power over USB only option, and additional dedicated LEDs for power and USB. Blackhawk also offers the USB560BP XDS560-class emulator that supports the advanced capabilities of the latest TI DSPs.
Features
- USB, Ethernet (PoE) or external power supply
- (10) Multi-color LED indicators for state and activity
- Auto -compensating calibration for edge jitter, channel skew and duty cycle
- 1-4 pin System trace with 128 MByte buffer
- Range from 1.2 to 4.1 volts auto-sensing target voltage
- Adaptive receiver for setup/hold times up to 1.5ns
- 10/100Mb Ethernet (LAN) host interface
- Auto-adaptive test clock (TCK) up to 50MHz
- High-speed USB 2.0 (480Mb/s) host interface
- Supports IEEE 1149.1 and IEEE 1149.7
- 100MHz Export clock, compliant to MIPI STP
- RoHS Compliant
Kit Contents
- XDS560v2 System Trace Emulator Pod with USB (bus-powered) and Ethernet Host Interfaces
- MIPI60 Pin Converters (4) to: TI14, cTI20, ARM20, and TI60-Trace target connections
- System Trace Coax JTAG Cable
- MIPI60 Buffer Board
- USB Cable
- Quick Start Guide
- Warranty and Product Registration Information
Operating System Compatibility
• Windows® XP/Vista/7/8/10 (32 and 64-bit)
• Windows® 2003 Server (32 and 64-bit)
• Linux - Ubuntu, Fedora, RedHat, etc. (32 and 64-bit)
Development Environments
• Code Composer Studio v10 (eclipse)
• Code Composer Studio v6 (eclipse)
• Code Composer Studio v9 (eclipse)
• Code Composer Studio v5 (eclipse)
• Code Composer Studio v8 (eclipse)
• Code Composer Studio v4 (eclipse) - v4.2 and later
• Code Composer Studio v7 (eclipse)
TI Device Support
• Jacinto™ Automotive Processors
• Sitara™ ARM® Cortex®-A Processors
• OMAP™ Application Processors
• AWRx Automotive mmWave sensors
• DaVinci™ Video Processors
• C6000™ High Performance DSPs
• C6000™ DSP + ARM® Family
• C66x™ Multi-Core DSPs
• C5000™ Low Power DSPs
• C28xxx Digital Control Processors
• ARM® Cortex™ A/R/M Microprocessors
• ARM® 9/11 Microprocessors
• Stellaris™
Additional Resources
Included Pin Converters
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| BH-XDS-560v2-BP | ![]() |
Émulateurs / Simulateurs XDS560v2 Bus-Powered |
| BH-XDS-560V2-POE-OE | ![]() |
Émulateurs / Simulateurs Émulateurs / Simulateurs XDS560v2-BP STM EMULATOR w/ PoE KIT with EU and UK Power Cords |
| BH-XDS-560v2 | ![]() |
Émulateurs / Simulateurs XDS560v2-BP STM EMULATOR w/ PoE KIT |