BOPLA Euromas ABS / PC / F05 Classic Enclosures

BOPLA Euromas ABS / PC / F05 Classic Enclosures are available in three types of material: acrylonitrile butadiene styrene (ABS) thermoplastic polymer, polycarbonate (PC), and PC with UL 94V-0 flame protection. These industrial enclosures include a transparent cover for easy viewing into the enclosure. The lid screws are secured against falling out and twist tightly into high-quality threaded bushings. There is no thread wear even when the enclosure is opened multiple times. Circuit boards can be securely fixed in the base via screw domes. The factory-fitted round cord seal can be replaced by a silicone seal with greater temperature resistance. BOPLA Euromas ABS / PC / F05 Classic Enclosures can be affixed to the wall through the screw channels in the base or with wall brackets. The series offers IP65 or IP66 protection and IK07 impact protection for the PC versions.

Features

  • Wide range of sizes
  • Transparent cover for easy viewing into enclosure
  • Lid screws secured against falling out
  • High-quality threaded bushings, no thread wear even after multiple uses
  • Circuit boards can be securely fixed in base via screw domes
  • Factory-fitted round cord seal can be replaced by silicone seal for greater temperature resistance
  • Can be affixed to walls through screw channels in base or with wall brackets
  • Light gray color
  • Includes fixing screws for DIN rails or mounting panels

Specifications

  • Material options
    • ABS
    • PC
    • PC with UL 94V-0 protection
  • IK07 impact protection according to IEC 62262 for versions made of PC
  • IP65 or IP66 protection
  • PC enclosures suitable for outdoor use (f1 listing according to UL 746C)
  • PC UL 94V-0 material corresponds to R22 requirement set according to DIN EN 45545-2 of hazard level (HL) 3 (railway standard)
Publié le: 2023-05-30 | Mis à jour le: 2026-03-26