Bourns CRT Thin Film Precision Chip Resistors

Bourns CRT Thin Film Precision Chip Resistors feature ultra-tight tolerances and are available in a wide resistance range. These CRT chip resistors provide a power rating of 1/16W, 1/10W, 1/8W, and 1/4W at +70°C. The CRT thin film precision chip resistors offer a maximum working voltage from 25V to 200V within a -55°C to +155°C operating temperature range. Applications include current sense, precision circuits, medical equipment, printers, automation equipment, and navigation equipment.

Features

  • Ultra tight tolerance
  • Wide resistance range
  • Four package sizes available
  • RoHS compliant

Applications

  • Current sensing
  • Precision circuits
  • Medical equipment
  • Printers
  • Automation equipment
  • Navigation equipment

Specifications

  • 25V to 200V maximum working voltage range
  • 50V to 400V maximum overload voltage range
  • 1Ω to 1.65MΩ resistance range
  • ±0.01% to ±1% resistance tolerance range
  • 2ppm/°C to 50ppm/°C temperature coefficient of resistance
  • -55°C to +155°C operating temperature range
Publié le: 2016-10-19 | Mis à jour le: 2022-03-11