Bourns SF-0603SxM SinglFuse™ Multilayer SMD Fuses
Bourns SF-0603SxM Series SinglFuse SMD Slow-Blow Multilayer Chip Fuses are offered in a 1608 miniature footprint with a rated current of 500mA to 6A and a rated voltage of 24VDC to 63VDC. These single-blow fuses are designed to meet the growing need for effective circuit protection in a variety of applications. Typical applications for Bourns SF-0603SxM Series SinglFuse SMD Slow-Blow Multilayer Chip Fuses include PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, and set-top boxes.Features
- Single-blow fuses for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- 500mA to 6A rated current
- 24VDC to 63VDC rated voltage
- UL 248-14 listed
- Slow-blow fuses for ≤5s fusing time at 250% rated current)
- Surface-mount packaging for automated assembly
- Multilayer design
- Halogen free
- RoHS compliant
Applications
- Portable memory
- LCD monitors
- Disk drives
- PDAs
- Digital cameras
- MP3 players
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
Publié le: 2018-04-18
| Mis à jour le: 2022-11-08