Bourns SRN5020TA Semi-Shielded Power Inductors
Bourns SRN5020TA Semi-Shielded Power Inductors feature a rated current of up to 4.1A and are ideal for DC/DC converters and power supplies. These inductors offer an inductance range of 1μH to 47µH and an operating temperature range of -55°C to +125°C. The series is AEC-Q200 compliant, halogen free, and RoHS compliant. Bourns SRN5020TA inductors are ideal for providing power management to LED lighting, control circuit, and GPS.Features
- Semi-shielded construction
- 1μH to 47μH inductance range
- Rated current up to 4.1A
- -55°C to +125°C operating temperature range
- AEC-Q200 compliant
- Halogen free and RoHS compliant
Applications
- DC/DC converters
- Power supplies
Publié le: 2018-10-03
| Mis à jour le: 2022-11-10