Bud Industries Sealed Dual-Compartment Enclosure
Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.Features
- Body made of high impact ABS
- Cover made of blue-tinted Polycarbonate (UL 94-HB). Higher flammability rated material available on special request.
- Separate compartment for housing terminals, power supplies, batteries or other equipment not requiring frequent access
- Box available in two styles:
- With screw-on cover (DCS prefix) designed to meet IP66 Rating
- Hinged cover (DCH prefix) designed for quick frequent access (left or right side hinge)
- Easy to remove knockouts provided on the bottom side to accommodate conduit fittings or cable glands
- Both compartment sealed with durable and oil resistant Silicone sponge gasket
- Built-in DIN-Rail mounting clips
- PCB guides provided in an upper compartment
View Results ( 10 ) Page
| Numéro de pièce | Fiche technique | Longueur | Largeur | Hauteur |
|---|---|---|---|---|
| DCH-11920 | ![]() |
6.34 in | 6.54 in | 3.66 in |
| DCH-11922 | ![]() |
7.28 in | 8.39 in | 4.11 in |
| DCH-11923 | ![]() |
8.54 in | 10.08 in | 5.22 in |
| DCH-11924 | ![]() |
11.06 in | 11.65 in | 6.22 in |
| DCH-11921 | ![]() |
6.34 in | 6.54 in | 4.76 in |
| DCS-11901 | ![]() |
6.34 in | 6.54 in | 4.76 in |
| DCS-11902 | ![]() |
7.28 in | 8.39 in | 4.11 in |
| DCS-11903 | ![]() |
8.54 in | 10.08 in | 5.22 in |
| DCS-11904 | ![]() |
11.06 in | 11.65 in | 6.22 in |
| DCS-11900 | ![]() |
6.34 in | 6.54 in | 3.66 in |
Publié le: 2012-09-25
| Mis à jour le: 2022-03-11