Bud Industries EXN Extruded Aluminum IP66 PCB Enclosures
Bud Industries EXN Extruded Aluminum IP66 PCB Enclosures combine esthetics and functionality, while providing IP66 Rated protection in a wide variety of sizes and colors. EXN Enclosures are ideal for fitted PCB And external mounting brackets, and may be used as a free-standing unit. The EXN series is available with polycarbonate or aluminum die-cast covers. and is suitable for a vast array of applications that may require an opaque, clear, IR, or very durable metallic cover.Features
- 17 sizes available
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66).
- Anodized enclosures come in a choice of five standard colors: gold, blue, red, silver, and black
- Covers are available in either colored polycarbonate plastic (UL94-V0) or Black powder coated die-cast aluminum (ADC-12).
- The exterior design of the enclosures includes a built-in 0.02in. recessed area on which a product label can be affixed and/or printed on directly.
- Specially designed exterior mounting brackets (not included # EXN-23370-MBK)
View Results ( 14 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| EXN-23403-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 3.87 x 2.05" (Fits EXN-23353) |
| EXN-23406-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 5.11 x 2.84" (Fits EXN-23359) |
| EXN-23413-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 7.56 x 6.29" (Fits EXN-23366) |
| EXN-23370-MBK | ![]() |
Accessoires pour enceintes électriques Mounting Bracket Kit (Set of 2) |
| EXN-23371-FET | Accessoires pour enceintes électriques Feet (Pack Of 4) | |
| EXN-23407-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 5.11 x 4.41" (Fits EXN-23360) |
| EXN-23408-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 5.98 x 5.11" (Fits EXN-23361) |
| EXN-23409-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 7.56 x 5.11" (Fits EXN-23362) |
| EXN-23410-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 6.29 x 2.84" (Fits EXN-23363) |
| EXN-23412-PCB | ![]() |
Accessoires pour enceintes électriques Printed Circuit Board 6.29 x 5.98" (Fits EXN-23365) |
Publié le: 2016-07-12
| Mis à jour le: 2022-03-11