Bulgin 2.92mm Radio Frequency (RF) Connectors
Bulgin 2.92mm Radio Frequency (RF) Connectors are subminiature connectors that are also known as K connectors, K-type, or SMK adapters. The series features a DC to 40GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. Bulgin 2.92mm RF connectors are constructed with beryllium copper contacts, brass or stainless steel bodies, and male or female threads in plug or jack styles. These connectors have a thicker wall than standard SMA connectors and mate with SMA or 3.50mm connectors. Typical applications include high frequency and test and measurement.Features
- Subminiature connectors
- Also known as K connectors, K-type, or SMK adapters
- Male or female threads
- Plug or jack
- Beryllium copper contact pin
- Body material in stainless steel passivation or brass
- Thicker wall than a standard SMA
- Mates with SMA and 3.50mm connector offerings
- RoHS compliant
Applications
- High frequency
- Test and measurement
Specifications
- DC to 40GHz frequency range
- 50Ω impedance
- >5000MΩ insulation resistance
- >500 life cycles
Additional Resources
Publié le: 2022-03-30
| Mis à jour le: 2022-04-25