Carclo Technical Plastics 26.5mm Optic Range Lenses & Holders

Carclo Technical Plastics 26.5mm Optic Range Lenses & Holders include lenses and holders designed specifically for Avago, Osram, Cree, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. These 26.5mm lenses are available in plain, frosted, and clear lens styles. Carclo Technical Plastics 26.5mm Optics Range Lenses also offer tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

Features

  • Lenses and holders designed specifically for Avago, Osram, Cree, or Seoul LEDs
  • Wide acceptance across many LEDs
  • Available in plain, frosted, and clear lens styles
  • Tight, medium, wide, narrow, elliptical, and orthogonal beam shapes
View Results ( 15 ) Page
Numéro de pièce Fiche technique Description À utiliser avec Hauteur
10048 10048 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Nichia, Seoul, LedEngin, Luxeon, Oslon, Avago 13.9 mm
10391 10391 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Osram, Luminus,Avago 13.3 mm
10393 10393 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Osram, Luminus,Avago 13.3 mm
10463 10463 Fiche technique Accessoires et matériel d’éclairage par LED Optic 26.5mm Luxeon C, Cree XP-C 14.6 mm
10108 10108 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Nichia, Seoul, LedEngin, Luxeon, Oslon, Avago 13.9 mm
10124 10124 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Nichia, Seoul, LedEngin, Luxeon, Oslon, Avago 13.9 mm
10469 10469 Fiche technique Accessoires et matériel d’éclairage par LED Optic 26.5mm Acriche A2, SST-90, Aveon, Moonstone 15.8 mm
10049 10049 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Nichia, Seoul, LedEngin, Luxeon, Oslon, Avago 13.9 mm
10260 10260 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Seoul, Osram, Nichia, LedEngin 13.9 mm
10394 10394 Fiche technique Lentilles et ensembles à LED Optic 26.5mm Cree, Osram, Luminus,Avago 13.3 mm
Publié le: 2012-02-16 | Mis à jour le: 2022-03-11