Carlo Gavazzi EM530 & EM540 2-/3-Phase System Energy Analyzers
Carlo Gavazzi EM530 and EM540 2-/3-Phase System Energy Analyzers are direct connection energy analyzers for two- and three-phase systems up to 415V and currents up to 6A (EM530) or 65A (EM540). The EM5x0 Energy Analyzers provide all the main electrical variables to identify any possible malfunction early and correlate the energy consumption with the hours of operation to plan maintenance and prevent failures. In addition to a digital input, the units can be equipped with a static output (pulse or alarm), a Modbus RTU communication port, or an M-Bus communication port. Features include a backlit LCD, an intuitive user interface with three mechanical keys, and a configuration wizard that runs on system start-up.Features
- System and phase variables (V L-L, V L-N, A, W/var, VA, PF, Hz)
- Displays the consumed active energy with a resolution of 0.001kWh
- Frequency value is available via Modbus, with a resolution of 0.001Hz
- Backlit LCD display ensures visibility even in low light
- Streamlined user interface featuring 3 mechanical buttons
- Intuitive page configuration and browsing
- Slideshow function
- DIN rail mount
- Modbus RTU RS485 (data refresh every 100ms)
- Continuous sampling of each voltage and current
- Quick configuration
- UCS configuration software is available for download free of charge
- Accurate measuring with average value calculation (dmd) for current and power (kW/kVA)
- Fiscal metrology
- Flexible installation
- MID certified version, MID-certified meter resolution of 0.001kWh
- Compliant with IEC/EN61557-12 performance requirements (power and active energy)
Applications
- Conventional energy
- Building automation
- Industrial automation
Specifications
- Functions
- Measure active, reactive, and apparent energy
- Measure the main electrical variables
- Measure the load run hours and of the analyzer
- Measure the total harmonic distortion (THD) of current and voltages
- Transmit data to other systems through Modbus RTU or M-Bus
- Manage a digital output for pulses or alarm transmission
- Visualize the measured variables on the display
- Temperature ranges
- -25°C to +55°C operating
- -25°C to +70°C storage
- Current ranges
- 0.05A to 6A for the EM530
- 0.25A to 65A for the EM540
- Start-up current
- 10mA for the EM530
- 20mA for the EM540
- Input impedance
- <0.9VA for the EM530
- <3.4VA for the EM540
- Power supply
- <1.3W/2.6VA consumption
- 50/60Hz frequency
- Electrical system
- Managed
- Two-phase (3-wire)
- Three-phase with neutral (4-wire)
- Three-phase without neutral (3-wire)
- Wild leg system (three-phase, four-wire delta)
- MID managed
- Three-phase with neutral (4-wire)
- Three-phase without neutral (3-wire) (ARON)
- Managed
Videos
Installation Manuals
Additional Resources
View Results ( 12 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| UWP30RSEXXXSE | ![]() |
Accessoires pour contrôleurs MONITORING GATEWAY AND CONTROL-SECURITY ENHANCED |
| UWPAM1US1L2X | ![]() |
Passerelles WIRELESS ENDPOINT GATEWAY NORTH AMERICA |
| UWPMM1UL2X | ![]() |
Passerelles WIRELESS MASTER GATEWAY NORTH AMERICA |
| UWP-LICENCE-M01B | ![]() |
Logiciel de développement MAIA CLOUD PLUS LICENCE-12 MONTHS VPN |
| UWP-LICENCE-M02A | ![]() |
Logiciel de développement MAIA CLOUD STANDARD LICENCE-2 DEVICES |
| UWP-LICENCE-M02B | ![]() |
Logiciel de développement MAIA CLOUD PLUS LICENCE-24 MONTHS VPN |
| UWP-LICENCE-M04B | ![]() |
Logiciel de développement MAIA CLOUD PLUS LICENCE-48 MONTHS VPN |
| UWP-LICENCE-M05B | ![]() |
Logiciel de développement MAIA CLOUD PLUS LICENCE-60 MONTHS VPN |
| UWP-LICENCE-M10A | ![]() |
Logiciel de développement MAIA CLOUD STANDARD LICENCE-10 DEVICES |
| UWP-LICENCE-M25B | ![]() |
Logiciel de développement MAIA CLOUD PLUS LICENCE-300 MONTHS VPN |
Publié le: 2022-02-14
| Mis à jour le: 2022-03-11